IRFP240PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥16.35268
Datasheet
N-Channel 200 V 20A (Tc) 150W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP240PBF

DigiKey Part Number
IRFP240PBF-ND
Manufacturer
Manufacturer Product Number
IRFP240PBF
Description
MOSFET N-CH 200V 20A TO247-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 20A (Tc) 150W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
EDA/CAD Models
IRFP240PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
180mOhm @ 12A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFP4227PBFInfineon Technologies0IRFP4227PBF-ND¥16.35268Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.72000¥47.72
25¥27.55560¥688.89
100¥22.74580¥2,274.58
500¥18.89562¥9,447.81
1,000¥17.65950¥17,659.50
2,000¥16.74675¥33,493.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.