JFET N-Channel 40 V 10 mA 400 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK170C TO-92 3L ROHS

DigiKey Part Number
4004-LSK170CTO-923LROHS-ND
Manufacturer
Manufacturer Product Number
LSK170C TO-92 3L ROHS
Description
JFET N-CH 40V 10MA TO92
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 10 mA 400 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Drain (Id) - Max
10 mA
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
200 mV @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 15V
Packaging
Bulk
Power - Max
400 mW
Part Status
Active
Operating Temperature
-55°C ~ 135°C (TJ)
FET Type
N-Channel
Mounting Type
Through Hole
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-92
Current - Drain (Idss) @ Vds (Vgs=0)
10 mA @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,956
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.18000¥59.18
10¥39.85800¥398.58
100¥28.89800¥2,889.80
500¥24.22694¥12,113.47
1,000¥23.83695¥23,836.95
Manufacturers Standard Package