
LSJ74A TO-92 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSJ74ATO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSJ74A TO-92 3L ROHS |
Description | JFET P-CH 25V 10MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 25 V 10 mA 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current Drain (Id) - Max 10 mA |
Manufacturer Linear Integrated Systems, Inc. | Voltage - Cutoff (VGS off) @ Id 150 mV @ 1 µA |
Series | Input Capacitance (Ciss) (Max) @ Vds 105pF @ 10V |
Packaging Bulk | Power - Max 400 mW |
Part Status Active | Operating Temperature -55°C ~ 135°C (TJ) |
FET Type P-Channel | Mounting Type Through Hole |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package TO-92 |
Current - Drain (Idss) @ Vds (Vgs=0) 2.6 mA @ 10 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.02000 | ¥93.02 |
| 10 | ¥64.14700 | ¥641.47 |
| 100 | ¥47.84130 | ¥4,784.13 |
| 500 | ¥43.30940 | ¥21,654.70 |





