Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 200 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJL3281AG

DigiKey Part Number
MJL3281AGOS-ND
Manufacturer
Manufacturer Product Number
MJL3281AG
Description
TRANS NPN 260V 15A TO-264
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 200 W Through Hole TO-264
Datasheet
 Datasheet
EDA/CAD Models
MJL3281AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 5A, 5V
Mfr
Power - Max
200 W
Packaging
Tube
Frequency - Transition
30MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-264-3, TO-264AA
Voltage - Collector Emitter Breakdown (Max)
260 V
Supplier Device Package
TO-264
Vce Saturation (Max) @ Ib, Ic
3V @ 1A, 10A
Base Product Number
Current - Collector Cutoff (Max)
50µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,926
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.29000¥49.29
25¥28.69040¥717.26
100¥23.77210¥2,377.21
500¥19.83774¥9,918.87
1,000¥19.16158¥19,161.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.