
TTA004B,Q | |
|---|---|
DigiKey Part Number | TTA004BQ-ND |
Manufacturer | |
Manufacturer Product Number | TTA004B,Q |
Description | TRANS PNP 160V 1.5A TO-126N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 100MHz 10 W Through Hole TO-126N |
Datasheet | Datasheet |
EDA/CAD Models | TTA004B,Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126N | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.14300 | ¥41.43 |
| 250 | ¥2.29264 | ¥573.16 |
| 500 | ¥2.05148 | ¥1,025.74 |
| 1,000 | ¥1.84822 | ¥1,848.22 |
| 2,000 | ¥1.67705 | ¥3,354.10 |
| 5,000 | ¥1.49174 | ¥7,458.70 |
| 10,000 | ¥1.37718 | ¥13,771.80 |
| 50,000 | ¥1.28177 | ¥64,088.50 |







