TTC004B,Q | ||
---|---|---|
DigiKey Part Number | TTC004BQ-ND | |
Manufacturer | ||
Manufacturer Product Number | TTC004B,Q | |
Description | TRANS NPN 160V 1.5A TO126N | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 10 W Through Hole TO-126N | |
Datasheet | Datasheet | |
EDA/CAD Models | TTC004B,Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 10 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.52200 | ¥35.22 |
250 | ¥2.32488 | ¥581.22 |
500 | ¥1.91080 | ¥955.40 |
1,000 | ¥1.55313 | ¥1,553.13 |
2,000 | ¥1.38841 | ¥2,776.82 |
5,000 | ¥1.31780 | ¥6,589.00 |
10,000 | ¥1.22367 | ¥12,236.70 |
50,000 | ¥1.20062 | ¥60,031.00 |