
KSC2690AYSTU | |
|---|---|
DigiKey Part Number | KSC2690AYSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSC2690AYSTU |
Description | TRANS NPN 160V 1.2A TO-126-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.2 A 155MHz 1.2 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 300mA, 5V |
Mfr | Power - Max 1.2 W |
Packaging Tube | Frequency - Transition 155MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.2 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 60 | ¥7.41517 | ¥444.91 |
| 120 | ¥6.64408 | ¥797.29 |
| 540 | ¥5.36385 | ¥2,896.48 |
| 1,020 | ¥4.95098 | ¥5,050.00 |
| 2,040 | ¥4.56984 | ¥9,322.47 |
| 5,040 | ¥4.16223 | ¥20,977.64 |
| 10,020 | ¥4.11678 | ¥41,250.14 |







