Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA992FATA

DigiKey Part Number
KSA992FATACT-ND - Cut Tape (CT)
KSA992FATATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSA992FATA
Description
TRANS PNP 120V 0.05A TO-92-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 50 mA 100MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSA992FATA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Mfr
Power - Max
500 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,288
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.79500¥17.95
100¥1.12390¥112.39
500¥0.83178¥415.89
1,000¥0.73733¥737.33
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.62044¥1,240.88
4,000¥0.55709¥2,228.36
Manufacturers Standard Package