Bipolar (BJT) Transistor PNP 150 V 1.5 A 4MHz 25 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSA940

DigiKey Part Number
5272-KSA940-ND
Manufacturer
Manufacturer Product Number
KSA940
Description
TRANS PNP 150V 1.5A TO-220
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 1.5 A 4MHz 25 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 10V
Packaging
Tube
Power - Max
25 W
Part Status
Active
Frequency - Transition
4MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1.5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
150 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Supplier Device Package
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
50¥11.59740¥579.87
100¥10.44630¥1,044.63
500¥8.42786¥4,213.93
1,000¥7.77935¥7,779.35
2,000¥7.23413¥14,468.26
5,000¥7.01078¥35,053.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.