Bipolar (BJT) Transistor PNP 230 V 17 A 28MHz 180 W Through Hole TO-3PL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1943

DigiKey Part Number
5272-2SA1943-ND
Manufacturer
Manufacturer Product Number
2SA1943
Description
TRANS PNP 230V 17A TO-3PL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 17 A 28MHz 180 W Through Hole TO-3PL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5A, 4V
Packaging
Tube
Power - Max
180 W
Part Status
Active
Frequency - Transition
28MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
17 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
230 V
Package / Case
TO-3P-3, SC-65-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 400mA, 4A
Supplier Device Package
TO-3PL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,045
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.40000¥56.40
25¥33.15280¥828.82
100¥27.61270¥2,761.27
500¥23.18046¥11,590.23
1,000¥22.92815¥22,928.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.