Bipolar (BJT) Transistor PNP 230 V 1 A 40MHz 50 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1837

DigiKey Part Number
5272-2SA1837-ND
Manufacturer
Manufacturer Product Number
2SA1837
Description
TRANS PNP 230V 1A TO-220F
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 1 A 40MHz 50 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Packaging
Tube
Power - Max
50 W
Part Status
Active
Frequency - Transition
40MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
230 V
Package / Case
TO-220-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
TO-220F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.77000¥18.77
10¥12.03300¥120.33
100¥8.18560¥818.56
500¥6.53810¥3,269.05
1,000¥6.00832¥6,008.32
2,000¥5.56282¥11,125.64
5,000¥5.16875¥25,843.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.