TTA1943(Q) | |
---|---|
DigiKey Part Number | TTA1943(Q)-ND |
Manufacturer | |
Manufacturer Product Number | TTA1943(Q) |
Description | TRANS PNP 230V 15A TO3P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 150 W Through Hole TO-3P(L) |
Datasheet | Datasheet |
EDA/CAD Models | TTA1943(Q) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 150 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PL | |
Supplier Device Package | TO-3P(L) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥17.50200 | ¥175.02 |
100 | ¥13.93130 | ¥1,393.13 |
500 | ¥11.78780 | ¥5,893.90 |
1,000 | ¥10.00178 | ¥10,001.78 |
2,000 | ¥9.50167 | ¥19,003.34 |
5,000 | ¥9.14446 | ¥45,722.30 |