TTA008B,Q | |
---|---|
DigiKey Part Number | 264-TTA008B,Q-ND |
Manufacturer | |
Manufacturer Product Number | TTA008B,Q |
Description | PB-F POWER TRANSISTOR TO-126 PC= |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 100MHz 1.5 W Through Hole TO-126N |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126N |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥4.02600 | ¥100.65 |
80 | ¥2.99125 | ¥239.30 |
250 | ¥2.84176 | ¥710.44 |
500 | ¥2.33540 | ¥1,167.70 |
1,000 | ¥1.89825 | ¥1,898.25 |
2,500 | ¥1.69694 | ¥4,242.35 |
5,000 | ¥1.61064 | ¥8,053.20 |