KSC3503DSTU | |
---|---|
DigiKey Part Number | KSC3503DSTUFS-ND |
Manufacturer | |
Manufacturer Product Number | KSC3503DSTU |
Description | TRANS NPN 300V 0.1A TO126-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 100 mA 150MHz 7 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V | |
Power - Max | 7 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.05600 | ¥40.56 |
100 | ¥2.80610 | ¥280.61 |
500 | ¥2.34458 | ¥1,172.29 |
1,920 | ¥1.99539 | ¥3,831.15 |
3,840 | ¥1.77714 | ¥6,824.22 |
5,760 | ¥1.68361 | ¥9,697.59 |
11,520 | ¥1.55889 | ¥17,958.41 |
51,840 | ¥1.54346 | ¥80,012.97 |