
NJL3281DG | |
|---|---|
DigiKey Part Number | NJL3281DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NJL3281DG |
Description | TRANS NPN 260V 15A TO-264 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 200 W Through Hole TO-264-5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 5A, 5V |
Mfr | Power - Max 200 W |
Packaging Tube | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-264-5 |
Voltage - Collector Emitter Breakdown (Max) 260 V | Supplier Device Package TO-264-5 |
Vce Saturation (Max) @ Ib, Ic 3V @ 1A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 50µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.29000 | ¥70.29 |
| 25 | ¥42.04120 | ¥1,051.03 |
| 100 | ¥35.31210 | ¥3,531.21 |
| 500 | ¥30.71576 | ¥15,357.88 |






