LSJ74D TO-92 3L | ||
---|---|---|
DigiKey Part Number | 4004-LSJ74DTO-923L-ND | |
Manufacturer | ||
Manufacturer Product Number | LSJ74D TO-92 3L | |
Description | JFET P-CH 25V TO92 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET P-Channel 25 V 400 mW Through Hole TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 17 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 150 mV @ 0.1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 105pF @ 10V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.61000 | ¥75.61 |
10 | ¥64.82700 | ¥648.27 |
100 | ¥54.02120 | ¥5,402.12 |
500 | ¥47.66558 | ¥23,832.79 |
1,000 | ¥42.89906 | ¥42,899.06 |
2,000 | ¥40.19804 | ¥80,396.08 |