J174 TO-92 3L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-J174TO-923LROHS-ND | |
Manufacturer | ||
Manufacturer Product Number | J174 TO-92 3L ROHS | |
Description | JFET P-CH 30V TO92 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET P-Channel 30 V 350 mW Through Hole TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 85 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥42.06500 | ¥420.65 |
100 | ¥34.02770 | ¥3,402.77 |
500 | ¥30.24718 | ¥15,123.59 |
1,000 | ¥25.89918 | ¥25,899.18 |
2,000 | ¥24.38677 | ¥48,773.54 |