LS26VPS DFN 8L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-LS26VPSDFN8LROHSTR-ND - Tape & Reel (TR) 4004-LS26VPSDFN8LROHSCT-ND - Cut Tape (CT) 4004-LS26VPSDFN8LROHSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS26VPS DFN 8L ROHS | |
Description | JFET P-CH 40V 10MA 8DFN | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET P-Channel 40 V 10 mA 350 mW Surface Mount 8-DFN (2x2) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 7.5 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 20V | |
Resistance - RDS(On) | 50 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.60000 | ¥22.60 |
10 | ¥18.99900 | ¥189.99 |
100 | ¥15.37110 | ¥1,537.11 |
500 | ¥13.66334 | ¥6,831.67 |
1,000 | ¥11.69925 | ¥11,699.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.35766 | ¥34,072.98 |