LS320 SOT-23 3L ROHS | ||
---|---|---|
DigiKey Part Number | 4004-LS320SOT-233LROHSCT-ND - Cut Tape (CT) 4004-LS320SOT-233LROHSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS320 SOT-23 3L ROHS | |
Description | JFET P-CH 25MA SOT23-3 | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | JFET P-Channel 25 mA 200 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Drain to Source Voltage (Vdss) | 20 V | |
Current Drain (Id) - Max | 25 mA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 10V | |
Power - Max | 200 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥58.35200 | ¥583.52 |
100 | ¥48.62890 | ¥4,862.89 |
500 | ¥42.90828 | ¥21,454.14 |
1,000 | ¥38.61743 | ¥38,617.43 |