
J111 | |
|---|---|
DigiKey Part Number | J111FS-ND |
Manufacturer | |
Manufacturer Product Number | J111 |
Description | JFET N-CH 35V TO92-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | J111 Models |
Category | Resistance - RDS(On) 30 Ohms |
Manufacturer onsemi | Power - Max 625 mW |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type N-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Breakdown (V(BR)GSS) 35 V | Supplier Device Package TO-92-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 20 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 3 V @ 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.33200 | ¥23.32 |
| 100 | ¥1.47620 | ¥147.62 |
| 500 | ¥1.10404 | ¥552.02 |
| 1,000 | ¥0.98396 | ¥983.96 |
| 2,000 | ¥0.88266 | ¥1,765.32 |
| 5,000 | ¥0.77288 | ¥3,864.40 |
| 10,000 | ¥0.70496 | ¥7,049.60 |
| 50,000 | ¥0.58601 | ¥29,300.50 |







