
J176-D74Z | |
|---|---|
DigiKey Part Number | J176-D74ZCT-ND - Cut Tape (CT) J176-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | J176-D74Z |
Description | JFET P-CH 30V TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Resistance - RDS(On) 250 Ohms |
Manufacturer onsemi | Power - Max 350 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
FET Type P-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package TO-92-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 1 V @ 10 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.29100 | ¥32.91 |
| 100 | ¥2.10470 | ¥210.47 |
| 500 | ¥1.59016 | ¥795.08 |
| 1,000 | ¥1.42409 | ¥1,424.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.20010 | ¥2,400.20 |
| 4,000 | ¥1.08999 | ¥4,359.96 |






