
MPSA06 | |
|---|---|
DigiKey Part Number | MPSA06-ND |
Manufacturer | |
Manufacturer Product Number | MPSA06 |
Description | TRANS NPN 80V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA06 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.25800 | ¥22.58 |
| 100 | ¥1.42660 | ¥142.66 |
| 500 | ¥1.06600 | ¥533.00 |
| 1,000 | ¥0.94948 | ¥949.48 |
| 2,000 | ¥0.85127 | ¥1,702.54 |
| 5,000 | ¥0.74476 | ¥3,723.80 |
| 10,000 | ¥0.67887 | ¥6,788.70 |
| 50,000 | ¥0.56345 | ¥28,172.50 |











