J175-D26Z | ||
---|---|---|
DigiKey Part Number | J175-D26ZTR-ND - Tape & Reel (TR) J175-D26ZCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | J175-D26Z | |
Description | JFET P-CH 30V TO92-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | JFET P-Channel 30 V 350 mW Through Hole TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | J175-D26Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 7 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 3 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 125 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | J175-77,MMBFJ175-77 |
Environmental Information | |
Design Resources | Available In the Digi-Key KiCad Library |
PCN Design/Specification | Logo 17/Aug/2017 |
PCN Assembly/Origin | Mult Dev A/T Site 8/Feb/2021 |
PCN Packaging | |
PCN Part Number | Mult Device Part Number Chg 30/May/2017 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.30100 | ¥33.01 |
100 | ¥1.98200 | ¥198.20 |
500 | ¥1.83514 | ¥917.57 |
1,000 | ¥1.24787 | ¥1,247.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.14877 | ¥2,297.54 |
6,000 | ¥1.10106 | ¥6,606.36 |
10,000 | ¥0.99095 | ¥9,909.50 |
50,000 | ¥0.91755 | ¥45,877.50 |
Attribute | Description |
---|---|
Other Names | J175-D26ZTR J175-D26ZCT 2832-J175-D26ZTR J175_D26Z-ND J175D26Z J175_D26ZTR J175_D26ZCT J175_D26ZTR-ND J175_D26ZCT-ND 2156-J175-D26Z-OS J175_D26Z |
Standard Package | 2,000 |