N-Channel 100 V 200mA (Ta) 625mW (Ta) Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN3310A

DigiKey Part Number
ZVN3310A-ND
Manufacturer
Manufacturer Product Number
ZVN3310A
Description
MOSFET N-CH 100V 200MA TO92-3
Customer Reference
Detailed Description
N-Channel 100 V 200mA (Ta) 625mW (Ta) Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
625mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-92
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
10Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,295
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.41000¥11.41
10¥7.20300¥72.03
100¥4.75610¥475.61
500¥3.70578¥1,852.89
1,000¥3.36746¥3,367.46
4,000¥2.84352¥11,374.08
8,000¥2.64225¥21,138.00
12,000¥2.53976¥30,477.12
Manufacturers Standard Package