Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX450

DigiKey Part Number
ZTX450-ND
Manufacturer
Manufacturer Product Number
ZTX450
Description
TRANS NPN 45V 1A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 150MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
1 W
Packaging
Bulk
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
E-Line-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
250mV @ 15mA, 150mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,304
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥7.14500¥71.45
100¥4.71640¥471.64
500¥3.67502¥1,837.51
1,000¥3.33959¥3,339.59
4,000¥2.82007¥11,280.28
8,000¥2.62051¥20,964.08
12,000¥2.51890¥30,226.80
Manufacturers Standard Package