MFR Recommended
Similar
Similar
Similar
Similar
Similar

IRFP4227PBF | |
|---|---|
DigiKey Part Number | IRFP4227PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4227PBF |
Description | MOSFET N-CH 200V 65A TO247AC |
Customer Reference | |
Detailed Description | N-Channel 200 V 65A (Tc) 330W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | IRFP4227PBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 330W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247AC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 25mOhm @ 46A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP4227PBFXKMA1 | Infineon Technologies | 320 | 448-IRFP4227PBFXKMA1-ND | ¥40.11000 | MFR Recommended |
| IXFH96N20P | IXYS | 2 | IXFH96N20P-ND | ¥105.03000 | Similar |
| IXTH80N20L | IXYS | 511 | 238-IXTH80N20L-ND | ¥159.61000 | Similar |
| IXTH96N20P | IXYS | 0 | IXTH96N20P-ND | ¥104.45000 | Similar |
| IXTQ96N20P | IXYS | 279 | IXTQ96N20P-ND | ¥100.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥16.35268 | ¥6,541.07 |

















