


STW75NF20 | |
|---|---|
DigiKey Part Number | 497-5959-5-ND |
Manufacturer | |
Manufacturer Product Number | STW75NF20 |
Description | MOSFET N-CH 200V 75A TO247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 75A (Tc) 190W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STW75NF20 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3260 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 190W (Tc) |
FET Type | Operating Temperature -50°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 37A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.89000 | ¥46.89 |
| 30 | ¥26.35567 | ¥790.67 |
| 120 | ¥21.82383 | ¥2,618.86 |
| 510 | ¥18.50233 | ¥9,436.19 |
| 1,020 | ¥17.29025 | ¥17,636.06 |
| 2,010 | ¥16.38163 | ¥32,927.08 |




