




0430450227 | |
|---|---|
DigiKey Part Number | WM10657-ND |
Manufacturer | |
Manufacturer Product Number | 0430450227 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450227 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600V |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥7.14500 | ¥71.45 |
| 25 | ¥6.69520 | ¥167.38 |
| 50 | ¥6.37440 | ¥318.72 |
| 100 | ¥6.07000 | ¥607.00 |
| 250 | ¥5.68960 | ¥1,422.40 |
| 500 | ¥5.41784 | ¥2,708.92 |
| 1,000 | ¥5.15916 | ¥5,159.16 |
| 2,500 | ¥4.83615 | ¥12,090.38 |










