Parametric Equivalent



TPS7A3301RGWR | |
|---|---|
DigiKey Part Number | 296-39502-2-ND - Tape & Reel (TR) 296-39502-1-ND - Cut Tape (CT) 296-39502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3301RGWR |
Description | IC REG LINEAR NEG ADJ 1A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3301RGWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 950 µA |
Part Status Active | PSRR 72dB (10kHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.18V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3301RGWT | Texas Instruments | 0 | 296-34830-1-ND | ¥63.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥41.41600 | ¥414.16 |
| 25 | ¥38.29000 | ¥957.25 |
| 100 | ¥34.85560 | ¥3,485.56 |
| 250 | ¥33.65724 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.41470 | ¥91,244.10 |








