
TPS7A4701EVM-094 | |
|---|---|
DigiKey Part Number | 296-37165-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A4701EVM-094 |
Description | EVAL BOARD FOR TPS7A4701 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A4701 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 1A | |
Voltage - Input | 3V ~ 35V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A4701 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.58000 | ¥215.58 |









