ISL60002CIH325Z-TK | ||
---|---|---|
DigiKey Part Number | ISL60002CIH325Z-TKTR-ND - Tape & Reel (TR) ISL60002CIH325Z-TKCT-ND - Cut Tape (CT) ISL60002CIH325Z-TKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL60002CIH325Z-TK | |
Description | IC VREF SERIES 0.1% SOT23-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 7 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL60002CIH325Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.14300 | ¥341.43 |
25 | ¥32.27600 | ¥806.90 |
100 | ¥27.97090 | ¥2,797.09 |
250 | ¥26.53688 | ¥6,634.22 |
500 | ¥23.81138 | ¥11,905.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.08187 | ¥20,081.87 |
2,000 | ¥19.07779 | ¥38,155.58 |