AD7819YRZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD7819YRZ-REEL7TR-ND - Tape & Reel (TR) AD7819YRZ-REEL7CT-ND - Cut Tape (CT) AD7819YRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD7819YRZ-REEL7 | |
Description | IC ADC 8BIT SAR 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7819YRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.09000 | ¥82.09 |
10 | ¥74.15500 | ¥741.55 |
25 | ¥70.70880 | ¥1,767.72 |
100 | ¥61.39610 | ¥6,139.61 |
250 | ¥58.63708 | ¥14,659.27 |
500 | ¥53.46322 | ¥26,731.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥46.56473 | ¥46,564.73 |