Power Switch/Driver 1:1 P-Channel 2.3A SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC6330L

DigiKey Part Number
FDC6330LTR-ND - Tape & Reel (TR)
FDC6330LCT-ND - Cut Tape (CT)
FDC6330LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6330L
Description
IC PWR SWITCH P-CH 1:1 SUPERSOT6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.3A SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC6330L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
3V ~ 20V
Mfr
Voltage - Supply (Vcc/Vdd)
1.5V ~ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
2.3A
Part Status
Active
Rds On (Typ)
54mOhm
Switch Type
Input Type
Non-Inverting
Number of Outputs
1
Operating Temperature
-55°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SuperSOT™-6
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,734
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72900¥27.29
25¥2.43800¥60.95
100¥2.11380¥211.38
250¥1.95964¥489.91
500¥1.86654¥933.27
1,000¥1.79004¥1,790.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.64609¥4,938.27
6,000¥1.60114¥9,606.84
Manufacturers Standard Package