I/O Expander 16 SPI 10 MHz 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP23S17T-E/ML

DigiKey Part Number
MCP23S17T-E/MLTR-ND - Tape & Reel (TR)
MCP23S17T-E/MLCT-ND - Cut Tape (CT)
MCP23S17T-E/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP23S17T-E/ML
Description
IC XPNDR 10MHZ SPI 28QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S17T-E/ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Microchip Technology
Current - Output Source/Sink
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
10 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Number of I/O
16
Mounting Type
Surface Mount
Interface
SPI
Package / Case
28-VQFN Exposed Pad
Interrupt Output
Yes
Supplier Device Package
28-QFN (6x6)
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,165
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
25¥13.97640¥349.41
100¥13.41230¥1,341.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,600¥12.73590¥20,377.44
Manufacturers Standard Package