Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4561IRUNR

DigiKey Part Number
296-THS4561IRUNRTR-ND - Tape & Reel (TR)
296-THS4561IRUNRCT-ND - Cut Tape (CT)
296-THS4561IRUNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4561IRUNR
Description
IC OPAMP DIFF 1 CIRCUIT 10WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
THS4561IRUNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
825µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
31 mA
Part Status
Active
Voltage - Supply Span (Min)
2.85 V
Amplifier Type
Voltage - Supply Span (Max)
12.6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
315V/µs
Package / Case
10-WFQFN
Gain Bandwidth Product
68 MHz
Supplier Device Package
10-WQFN (2x2)
-3db Bandwidth
60 MHz
Base Product Number
Current - Input Bias
370 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 590
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥25.48800¥254.88
25¥23.43040¥585.76
100¥21.16540¥2,116.54
250¥20.08584¥5,021.46
500¥19.97932¥9,989.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.23724¥54,711.72
Manufacturers Standard Package