74HC393BQ,115 | ||
---|---|---|
DigiKey Part Number | 1727-3290-2-ND - Tape & Reel (TR) 1727-3290-1-ND - Cut Tape (CT) 1727-3290-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC393BQ,115 | |
Description | IC BIN COUNTER DL 4BIT 14DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-DHVQFN (2.5x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 107 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36700 | ¥43.67 |
25 | ¥4.10480 | ¥102.62 |
100 | ¥3.35110 | ¥335.11 |
250 | ¥3.11264 | ¥778.16 |
500 | ¥2.64900 | ¥1,324.50 |
1,000 | ¥2.11916 | ¥2,119.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92049 | ¥5,761.47 |
6,000 | ¥1.78804 | ¥10,728.24 |
15,000 | ¥1.72182 | ¥25,827.30 |
30,000 | ¥1.65559 | ¥49,667.70 |