
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8333ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8333ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8333ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8333ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8333ACPZ-REEL7 |
Description | RF DEMOD IC 0HZ-50MHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 0Hz ~ 50MHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8333ACPZ-REEL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 100kHz ~ 200MHz | |
RF Frequency | 0Hz ~ 50MHz | |
P1dB | 14.5dBm | |
Gain | 4.7dB | |
Noise Figure | 11dB | |
Current - Supply | 51 mA | |
Voltage - Supply | 4.5V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
In-Stock: 1,219
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.45000 | ¥190.45 |
10 | ¥166.09100 | ¥1,660.91 |
25 | ¥157.64520 | ¥3,941.13 |
100 | ¥146.06690 | ¥14,606.69 |
250 | ¥141.96420 | ¥35,491.05 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥115.98383 | ¥173,975.74 |
For Use With
1 Items
You May Also Be Interested InSee All
5 Items