
74HC4060BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6921-2-ND - Tape & Reel (TR) 1727-6921-1-ND - Cut Tape (CT) 1727-6921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4060BQ,115 |
Description | IC BINARY COUNTER 14BIT 16DHVQFN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4060BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.76000 | ¥3.76 |
| 10 | ¥2.60900 | ¥26.09 |
| 50 | ¥2.15240 | ¥107.62 |
| 100 | ¥2.00950 | ¥200.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57213 | ¥4,716.39 |
| 6,000 | ¥1.52753 | ¥9,165.18 |











