
TLV6700DSER | |
|---|---|
DigiKey Part Number | 296-TLV6700DSERTR-ND - Tape & Reel (TR) 296-TLV6700DSERCT-ND - Cut Tape (CT) 296-TLV6700DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6700DSER |
Description | IC COMPARATOR 2 WINDW 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV6700DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 18µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.80000 | ¥16.80 |
| 10 | ¥12.36900 | ¥123.69 |
| 25 | ¥11.26040 | ¥281.51 |
| 100 | ¥10.04070 | ¥1,004.07 |
| 250 | ¥9.45760 | ¥2,364.40 |
| 500 | ¥9.10654 | ¥4,553.27 |
| 1,000 | ¥8.81749 | ¥8,817.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.46037 | ¥25,381.11 |
| 6,000 | ¥8.28564 | ¥49,713.84 |
| 9,000 | ¥8.19817 | ¥73,783.53 |











