74HC4060BQ-Q100,11 | ||
---|---|---|
DigiKey Part Number | 1727-7349-2-ND - Tape & Reel (TR) 1727-7349-1-ND - Cut Tape (CT) 1727-7349-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC4060BQ-Q100,11 | |
Description | IC BINARY COUNTER 14BIT 16DHVQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-DHVQFN (2.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC4060BQ-Q100,11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 95 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08800 | ¥40.88 |
25 | ¥3.81240 | ¥95.31 |
100 | ¥3.05060 | ¥305.06 |
250 | ¥2.83256 | ¥708.14 |
500 | ¥2.39696 | ¥1,198.48 |
1,000 | ¥1.85211 | ¥1,852.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34839 | ¥4,045.17 |