
D3V3H1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D3V3H1U2LP-7BTR-ND - Tape & Reel (TR) 31-D3V3H1U2LP-7BCT-ND - Cut Tape (CT) 31-D3V3H1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3H1U2LP-7B |
Description | TVS DIODE 3.3VWM 10VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 280pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
Current - Peak Pulse (10/1000µs) 35A (8/20µs) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.61300 | ¥26.13 |
| 100 | ¥1.65570 | ¥165.57 |
| 500 | ¥1.23984 | ¥619.92 |
| 1,000 | ¥1.10562 | ¥1,105.62 |
| 2,000 | ¥0.99253 | ¥1,985.06 |
| 5,000 | ¥0.86989 | ¥4,349.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.79402 | ¥7,940.20 |
| 20,000 | ¥0.73020 | ¥14,604.00 |
| 30,000 | ¥0.69769 | ¥20,930.70 |
| 50,000 | ¥0.66116 | ¥33,058.00 |
| 70,000 | ¥0.63953 | ¥44,767.10 |
| 100,000 | ¥0.61850 | ¥61,850.00 |











