N-Channel 100 V 10A (Ta), 63A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISZ113N10NM5LF2ATMA1

DigiKey Part Number
448-ISZ113N10NM5LF2ATMA1TR-ND - Tape & Reel (TR)
448-ISZ113N10NM5LF2ATMA1CT-ND - Cut Tape (CT)
448-ISZ113N10NM5LF2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISZ113N10NM5LF2ATMA1
Description
ISZ113N10NM5LF2ATMA1 MOSFET
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 10A (Ta), 63A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-TSDSON-8 FL
Datasheet
 Datasheet
EDA/CAD Models
ISZ113N10NM5LF2ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
11.3mOhm @ 20A, 10V
Mfr
Vgs(th) (Max) @ Id
3.9V @ 36µA
Series
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 50 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSDSON-8 FL
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,452
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.45000¥28.45
10¥18.35100¥183.51
100¥12.62000¥1,262.00
500¥10.16730¥5,083.65
1,000¥9.37909¥9,379.09
2,000¥8.71641¥17,432.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.99982¥39,999.10
10,000¥7.55735¥75,573.50
Manufacturers Standard Package