
ISC030N10NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC030N10NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC030N10NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC030N10NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC030N10NM6ATMA1 |
Description | TRENCH >=100V PG-TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 179A (Tc) 3W (Ta), 208W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC030N10NM6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.3V @ 109µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 69 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8 FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 10 | ¥23.34600 | ¥233.46 |
| 100 | ¥16.41180 | ¥1,641.18 |
| 500 | ¥13.78426 | ¥6,892.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥11.26167 | ¥56,308.35 |










