
ISC035N10NM5LF2ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC035N10NM5LF2ATMA1TR-ND - Tape & Reel (TR) 448-ISC035N10NM5LF2ATMA1CT-ND - Cut Tape (CT) 448-ISC035N10NM5LF2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC035N10NM5LF2ATMA1 |
Description | ISC035N10NM5LF2ATMA1 MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Ta), 164A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.5mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 115µA |
Series | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 217W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 FL |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.11000 | ¥50.11 |
| 10 | ¥33.20300 | ¥332.03 |
| 100 | ¥23.61430 | ¥2,361.43 |
| 500 | ¥19.52338 | ¥9,761.69 |
| 1,000 | ¥18.20973 | ¥18,209.73 |
| 2,000 | ¥17.88560 | ¥35,771.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥15.91261 | ¥79,563.05 |









