N-Channel 80 V 23A (Ta), 198A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC025N08NM5LF2ATMA1

DigiKey Part Number
448-ISC025N08NM5LF2ATMA1TR-ND - Tape & Reel (TR)
448-ISC025N08NM5LF2ATMA1CT-ND - Cut Tape (CT)
448-ISC025N08NM5LF2ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC025N08NM5LF2ATMA1
Description
OPTIMOSTM5LINEARFET80V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 23A (Ta), 198A (Tc) 3W (Ta), 217W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 115µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
96 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6800 pF @ 40 V
FET Type
Power Dissipation (Max)
3W (Ta), 217W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TDSON-8 FL
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.55mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.95000¥38.95
10¥25.68700¥256.87
100¥18.15840¥1,815.84
500¥15.59622¥7,798.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥12.74200¥63,710.00
Manufacturers Standard Package