Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5190RGYR

DigiKey Part Number
296-LM5190RGYRTR-ND - Tape & Reel (TR)
296-LM5190RGYRCT-ND - Cut Tape (CT)
296-LM5190RGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5190RGYR
Description
80V SYNCHRONOUS BUCK CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
LM5190RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
5V ~ 80V
Manufacturer
Texas Instruments
Frequency - Switching
100kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount, Wettable Flank
Topology
Buck
Package / Case
19-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
19-VQFN (3.5x4.5)
Output Phases
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,830
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.61000¥40.61
10¥30.89700¥308.97
25¥28.46520¥711.63
100¥25.79250¥2,579.25
250¥24.57248¥6,143.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.18226¥72,546.78
Manufacturers Standard Package