TPH2900ENH,L1Q | ||
---|---|---|
DigiKey Part Number | TPH2900ENHL1QTR-ND - Tape & Reel (TR) TPH2900ENHL1QCT-ND - Cut Tape (CT) TPH2900ENHL1QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPH2900ENH,L1Q | |
Description | MOSFET N-CH 200V 33A 8SOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 200 V 33A (Ta) 78W (Tc) Surface Mount 8-SOP Advance (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPH2900ENH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.16000 | ¥20.16 |
10 | ¥16.78000 | ¥167.80 |
100 | ¥13.35410 | ¥1,335.41 |
500 | ¥11.29934 | ¥5,649.67 |
1,000 | ¥9.58736 | ¥9,587.36 |
2,000 | ¥9.10794 | ¥18,215.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.76556 | ¥43,827.80 |