
ZXTN08400BFFTA | |
|---|---|
DigiKey Part Number | ZXTN08400BFFTR-ND - Tape & Reel (TR) ZXTN08400BFFCT-ND - Cut Tape (CT) ZXTN08400BFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN08400BFFTA |
Description | TRANS NPN 400V 0.5A SOT-23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 40MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN08400BFFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.42400 | ¥44.24 |
| 100 | ¥2.86620 | ¥286.62 |
| 500 | ¥2.19554 | ¥1,097.77 |
| 1,000 | ¥1.97921 | ¥1,979.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.70433 | ¥5,112.99 |
| 6,000 | ¥1.56589 | ¥9,395.34 |
| 9,000 | ¥1.49535 | ¥13,458.15 |
| 15,000 | ¥1.41607 | ¥21,241.05 |
| 21,000 | ¥1.36913 | ¥28,751.73 |
| 30,000 | ¥1.34379 | ¥40,313.70 |











