
BLA31AG121SN4D | |
|---|---|
DigiKey Part Number | 490-1000-2-ND - Tape & Reel (TR) 490-1000-1-ND - Cut Tape (CT) 490-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31AG121SN4D |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31AG121SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.76000 | ¥6.76 |
| 10 | ¥4.72200 | ¥47.22 |
| 25 | ¥4.06520 | ¥101.63 |
| 50 | ¥3.61560 | ¥180.78 |
| 100 | ¥3.20000 | ¥320.00 |
| 250 | ¥2.69584 | ¥673.96 |
| 500 | ¥2.48160 | ¥1,240.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.02746 | ¥8,109.84 |










