
ZXTP25040DFHTA | |
|---|---|
DigiKey Part Number | ZXTP25040DFHTR-ND - Tape & Reel (TR) ZXTP25040DFHCT-ND - Cut Tape (CT) ZXTP25040DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25040DFHTA |
Description | TRANS PNP 40V 3A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 270MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP25040DFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 270MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 220mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR543RTL | Rohm Semiconductor | 85 | 2SAR543RTLCT-ND | ¥8.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥6.19400 | ¥61.94 |
| 100 | ¥4.06220 | ¥406.22 |
| 500 | ¥3.14656 | ¥1,573.28 |
| 1,000 | ¥2.85158 | ¥2,851.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.47681 | ¥7,430.43 |
| 6,000 | ¥2.28813 | ¥13,728.78 |
| 9,000 | ¥2.19201 | ¥19,728.09 |
| 15,000 | ¥2.08403 | ¥31,260.45 |
| 21,000 | ¥2.02010 | ¥42,422.10 |
| 30,000 | ¥1.96206 | ¥58,861.80 |




